text.skipToContent text.skipToNavigation

Manufacturer Part #

TSH122ICT

TSH122 Series 5.5 V 9.5 MHz Ultra Low Power Video Buffer/Filter with Power-Down

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSH122ICT - Technical Attributes
Attributes Table
No of Channels: 1
Gain Bandwidth Product: 9.5MHz
Gain: 6dB
Supply Voltage-Max: 5.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
Total
$5,880.00
USD
Quantity
Unit Price
3,000+
$0.98
Product Variant Information section