text.skipToContent text.skipToNavigation

Manufacturer Part #

DG213DY-E3

DG213B Series SPST 22 V 45 Ohm SMT Complementary CMOS Analog Switch - SOIC-16N

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay DG213DY-E3 - Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPST
Supply Current: 5µA
ON Resistance: 45Ω
Supply Voltage: 22V
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
500
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$535.00
USD
Quantity
Unit Price
50
$1.09
200
$1.07
750
$1.06
1,250
$1.05
2,500+
$1.04
Product Variant Information section