text.skipToContent text.skipToNavigation

Manufacturer Part #

DG2517EDQ-T1-GE3

Analog Switch ICs 2.5ohm High Band Dual SPDT

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay DG2517EDQ-T1-GE3 - Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: SPDT
Supply Current: 1µA
ON Resistance: 2.5Ω
Supply Voltage: 1.8V to 5.5V
Break-Before-Make-Time: 6ns
Input Capacitance: 3pF
Crosstalk: -47dB
Off-Isolation: -43dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
27,500
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,700.00
USD
Quantity
Unit Price
2,500+
$1.08
Product Variant Information section