text.skipToContent text.skipToNavigation

Manufacturer Part #

DG2524DN-T1-GE4

0.4 , Low Resistance and Capacitance,Dual DPDT / Quad SPDT Analog Switch

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay DG2524DN-T1-GE4 - Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPDT
ON Resistance: 0.4Ω
Supply Voltage: 1.8V to 5.5V
Turn-on Delay Time: 38µs
Turn-off Delay Time: 0.43µs
Break-Before-Make-Time: 1µs
Input Capacitance: 5pF
Crosstalk: -89dB
Off-Isolation: -82dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,512.50
USD
Quantity
Unit Price
2,500
$0.605
5,000+
$0.59
Product Variant Information section