text.skipToContent text.skipToNavigation

Manufacturer Part #

DG303BDY-E3

DG303B Series SPST 15 V 30 Ohm Surface Mount CMOS Analog Switch - SOIC-14

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay DG303BDY-E3 - Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPDT
Supply Current: 0.23µA
ON Resistance: 30kΩ
Supply Voltage: 15V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,650
Factory Lead Time:
13 Weeks
Minimum Order:
550
Multiple Of:
55
Total
$1,243.00
USD
Quantity
Unit Price
10
$2.35
30
$2.32
100
$2.29
300
$2.26
1,000+
$2.20
Product Variant Information section