text.skipToContent text.skipToNavigation

Manufacturer Part #

DG412DY-E3

DG412 Series SPST 44 V 25 Ohm Precision Monolithic CMOS Analog Switch - SOIC-16

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Vishay DG412DY-E3 - Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPST
Supply Current: 1.0E-4µA
ON Resistance: 25Ω
Supply Voltage: 44V
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Features & Applications

The DG412DY-E3 is a 25 ohm Precision Monolithic Quad SPST CMOS Analog Switch. It is designed to provide high speed, low error switching of precision analog signals and is ideally suited for portable and battery powered industrial and military applications.

Features and benefits:

  • Halogen-free according to IEC 61249-2-21 Definition
  • 44 V supply max. rating
  • ± 15 V analog signal range
  • On-resistance - RDS(on): 25 Ω
  • Fast switching - tON: 110 ns
  • Ultra low power - PD: 0.35 µW
  • TTL, CMOS compatible
  • Single supply capability
  • Compliant to RoHS Directive 2002/95/EC
  • Widest dynamic range
  • Low signal errors and distortion
  • Break-bevor-make switching action
  • Simple interfacing

Applications:

  • Precision automatic test equipment
  • Precision data acquisition
  • Communication systems
  • Battery powered systems
  • Computer peripherals
Pricing Section
Global Stock:
411
USA:
411
4,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$22.63
USD
Quantity
Unit Price
25
$0.905
75
$0.885
250
$0.86
750
$0.84
2,500+
$0.805
Product Variant Information section