text.skipToContent text.skipToNavigation

Manufacturer Part #

DG419BDY-T1-E3

DG419B Series 12 V 25 Ohm Quad SPST CMOS Analog Switch - SOIC-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay DG419BDY-T1-E3 - Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPST
Supply Current: 0.001µA
ON Resistance: 15Ω
Supply Voltage: ±15V
Break-Before-Make-Time: 16ns
Crosstalk: -88dB
Off-Isolation: -82dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,500
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,812.50
USD
Quantity
Unit Price
2,500+
$0.725
Product Variant Information section