text.skipToContent text.skipToNavigation

Manufacturer Part #

FSA2567UMX

FSA Series 4PDT 4.3 V 6 Ohm SMT Low Power Dual SIM Card Analog Switch - UMLP-16

Product Specification Section
onsemi FSA2567UMX - Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: 4PDT
Supply Current: 1µA
ON Resistance:
Supply Voltage: 1.65V to 4.3V
Package Style:  MLP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
95,000
USA:
95,000
35,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,950.00
USD
Quantity
Unit Price
5,000+
$0.39