Manufacturer Part #
FSUSB43L10X
FSUSB43 Series DPDT 4.4 V 480 Mbps SMT Hi Speed USB 2.0 Switch - UQFN-10
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:UQFN-10 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FSUSB43L10X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FSUSB43L10X - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Circuitry: | DPDT |
| Supply Current: | 1µA |
| ON Resistance: | 3.9Ω |
| Supply Voltage: | 2.4V to 4.4V |
| Break-Before-Make-Time: | 6.5ns |
| Input Capacitance: | 1.5pF |
| Crosstalk: | -45dB |
| Off-Isolation: | -30dB |
| Operating Temp Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | UQFN-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
5,000+
$0.55
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
UQFN-10
Mounting Method:
Surface Mount