text.skipToContent text.skipToNavigation

Manufacturer Part #

HV2721/R4X

HV2721 Series 300 V 16-Channel Surface Mount High-Voltage Analog Switch

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip HV2721/R4X - Technical Attributes
Attributes Table
No of Channels: 16
Circuitry: SPST
Supply Current: 4mA
Supply Voltage: 3V to 5.5V
Turn-on Delay Time: 6µs
Turn-off Delay Time: 6µs
Input Capacitance: 10pF
Crosstalk: -60dB
Off-Isolation: -50dB
Operating Temp Range: 0°C to 70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$5,525.00
USD
Quantity
Unit Price
260+
$21.25
Product Variant Information section