text.skipToContent text.skipToNavigation

Manufacturer Part #

PI5A3166CEX

PCA9634 Series 8-Ch 25mA 2.3–5.5V I2C LED Driver PWM - SOIC-20

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Pericom Saronix-eCera PI5A3166CEX - Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: SPST
Supply Current: 0.002µA
ON Resistance: 0.8Ω
Supply Voltage: 1.65V to 5.5V
Input Capacitance: 3.5pF
Off-Isolation: -70dB
Operating Temp Range: -40°C to +85°C
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$429.00
USD
Quantity
Unit Price
3,000
$0.143
6,000
$0.142
9,000
$0.141
12,000
$0.14
15,000+
$0.138
Product Variant Information section