Manufacturer Part #
STG3682QTR
STG3682 Series SPDT 4.3 V 4.6 Ohm SMT Low Voltage High Bandwidth Switch - QFN-10
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:QFN-10 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STG3682QTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STG3682QTR - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Circuitry: | SPDT |
| Supply Current: | 1µA |
| ON Resistance: | 4.6Ω |
| Supply Voltage: | 1.65V to 4.3V |
| Package Style: | QFN-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.41
6,000
$0.405
9,000+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-10
Mounting Method:
Surface Mount