Manufacturer Part #
STG3820BJR
STG3820 Series 1.65 - 4.3 V 6.6 Ohm 1 uA Quad DPDT IC Switch - Flip Chip 30
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2323 | ||||||||||
Product Specification Section
STMicroelectronics STG3820BJR - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Circuitry: | DPDT |
| Supply Current: | 0.2µA |
| ON Resistance: | 5.1Ω |
| Supply Voltage: | 1.65V to 4.3V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000+
$0.815
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount