text.skipToContent text.skipToNavigation

Manufacturer Part #

STG719STR

STG719 Series SPDT 5.5 V 4 Ohm Surface Mount Low Voltage Switch - SOT-23-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
STMicroelectronics STG719STR - Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: SPDT
Supply Current: 0.001µA
ON Resistance:
Supply Voltage: 1.8V to 5.5V
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications

The STG719STR is a 4 ohm high-speed S.P.D.T. (Single Pole Double Throw) SWITCH fabricated in silicon gate C2MOS technology. It designed to operate from 1.8V to 5.5V, making this device ideal for portable applications, audio signal routing, video switching, mobile and communication systems

Features:

  • High Speed:
    • tPD = 0.3ns (TYP.) at VCC = 5V
    • tPD = 0.4ns (TYP.) at VCC = 3.3V
  • Low Power Dissipation:
    • ICC = 1μA(max.) at TA=25°C
  • Low "ON" Resistance:
    • RON = 4Ω (max. TA=25°C) at VCC = 5V
    • RON = 6Ω (typ.) at VCC = 3V
  • Wide Operating Voltage Range:
    • VCC (OPR) = 1.8V to 5.5V Single Supply
Pricing Section
Global Stock:
0
USA:
0
9,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$576.00
USD
Quantity
Unit Price
3,000
$0.192
6,000
$0.19
9,000
$0.189
12,000
$0.188
15,000+
$0.185
Product Variant Information section