text.skipToContent text.skipToNavigation

Manufacturer Part #

AS393MMTR-G1

AS393 Series 36 V 16 mA Low Power Low Offset Voltage Dual Comparator - MSOP-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AS393MMTR-G1 - Technical Attributes
Attributes Table
Type: General Purpose
No of Channels: 2
Average Bias Current-Max: 250nA
Supply Voltage: 2V to 36V
Thermal Resistance: 138°C/W
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$156.00
USD
Quantity
Unit Price
3,000
$0.052
9,000
$0.0507
15,000
$0.0501
30,000
$0.0493
60,000+
$0.048
Product Variant Information section