text.skipToContent text.skipToNavigation

Manufacturer Part #

AS393P-E1

AS393 Series 36 V Low Power Low Offset Voltage Dual Comparator - DIP-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Diodes Incorporated AS393P-E1 - Technical Attributes
Attributes Table
Type: Voltage
No of Channels: 2
Average Bias Current-Max: 25nA
Supply Voltage: 2V to 36V
Thermal Resistance: 93°C/W
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,000
Singapore:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.08
USD
Quantity
Unit Price
250
$0.0763
750
$0.0743
2,500
$0.0723
7,500
$0.0704
25,000+
$0.0668
Product Variant Information section