text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL3153EIUZ-T

1/1 Transceiver Full RS422, RS485 10-MSOP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL3153EIUZ-T - Technical Attributes
Attributes Table
Type: Differential
Supply Voltage: 4.5V to 5.5V
Thermal Resistance: 130°C/W
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 2
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,312.50
USD
Quantity
Unit Price
2,500+
$0.925
Product Variant Information section