text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2901PT

LM2901 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - TSSOP-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
STMicroelectronics LM2901PT - Technical Attributes
Attributes Table
Type: Voltage
Configuration: Quad
No of Channels: 4
Average Bias Current-Max: 250nA
Supply Voltage: 2V to 32V
Thermal Resistance: 100°C/W
Input Offset Voltage-Max: 7mV
Output Current: 16mA
Quiescent Current: 1.3mA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The LM2901PT is a 32 V supply voltage and 250 nA bias current low power voltage comparator, available in surface mount TSSOP-14  package.

This product consist of four independent precision-voltage comparators, which are designed specifically to operate from a single supply over a wide range of voltages.

Features:

  • Wide single supply voltage range or dual supplies for all devices: +2 V to +36 V or ±1 V to ±18 V
  • Very low supply current (1.1 mA) independent of supply voltage (1.4 mW/comparator at +5 V)
  • Low input bias current: 25 nA typ.
  • Low input offset current: ±5 nA typ.
  • Input common-mode voltage range includes negative rail
  • Low output saturation voltage:250 mV typ. (IO= 4 mA)
  • Differential input voltage range equal to the supply voltage
  • TTL, DTL, ECL, MOS, CMOS compatible outputs
Pricing Section
Global Stock:
40,000
USA:
40,000
37,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$357.50
USD
Quantity
Unit Price
2,500
$0.143
5,000
$0.141
7,500
$0.14
12,500
$0.139
25,000+
$0.136
Product Variant Information section