text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2903ATH-13

Comparator TSSOP-8 T&R 2.5K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated LM2903ATH-13 - Technical Attributes
Attributes Table
Type: Differential
Configuration: Dual
No of Channels: 2
Average Bias Current-Max: 250nA
Supply Voltage: 2V to 36V
Output Type: Open Collector
Thermal Resistance: 185°C/W
Response Time: 1.3µs
Input Offset Voltage-Max: 2mV
Output Current: 16mA
Quiescent Current: 0.7mA
Operating Temp Range: -40°C to +125°C
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
10000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$875.00
USD
Quantity
Unit Price
2,500
$0.0904
7,500
$0.0881
10,000
$0.0875
25,000
$0.0856
37,500+
$0.0837
Product Variant Information section