text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2903DT

LM2903DT Series 36 V 0.25 uA Dual General-purpose Comparator - SOIC-8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM LM2903DT - Technical Attributes
Attributes Table
Type: General Purpose
No of Channels: 2
Average Bias Current-Max: 0.25µA
Supply Voltage: 2V to 36V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$637.50
USD
Quantity
Unit Price
2,500
$0.255
7,500
$0.25
12,500+
$0.245
Product Variant Information section