text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2903HYDT

LM2903 Series 36 V 400 nA Surface Mount Dual Voltage Comparator - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LM2903HYDT - Technical Attributes
Attributes Table
Type: Voltage
Configuration: Dual
No of Channels: 2
Average Bias Current-Max: 400nA
Supply Voltage: 2V to 36V
Output Type: Open Collector
Thermal Resistance: 125°C/W
Response Time: 1.3µs
Input Offset Voltage-Max: 15mV
Output Current: 16mA
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$887.50
USD
Quantity
Unit Price
2,500
$0.355
5,000
$0.35
7,500+
$0.345
Product Variant Information section