text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2903Q2T

LM2903 Series ±1 to 18 V /2 to 36 V Low Power Dual Voltage Comparator - DFN-8EP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics LM2903Q2T - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Dual
No of Channels: 2
Average Bias Current-Max: 250nA
Supply Voltage: 2V to 36V
Thermal Resistance: 57°C/W
Input Offset Voltage-Max: 7mV
Output Current: 16mA
Quiescent Current: 1mA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$408.00
USD
Quantity
Unit Price
3,000
$0.136
6,000
$0.134
9,000
$0.133
15,000+
$0.13