text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2903YST

LM2903 Series 7 mV 36 V SMT Low-Power Dual Voltage Comparator - MiniSO-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2245
Product Specification Section
STMicroelectronics LM2903YST - Technical Attributes
Attributes Table
Type: Voltage
Configuration: Dual
No of Channels: 2
Average Bias Current-Max: 250nA
Supply Voltage: 2V to 36V
Thermal Resistance: 190°C/W
Response Time: 1.3µs
Input Offset Voltage-Max: 7mV
Output Current: 16mA
Quiescent Current: 1mA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  MSOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$556.00
USD
Quantity
Unit Price
4,000
$0.139
8,000
$0.137
12,000
$0.136
20,000+
$0.134