text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6542-E/MS

MCP6541 Series 5.5 V 1 pA Push-Pull Output Sub-Microamp Comparator-MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6542-E/MS - Technical Attributes
Attributes Table
Type: Sub-Microamp
No of Channels: 2
Average Bias Current-Max: 1pA
Supply Voltage: 1.6V to 5.5V
Thermal Resistance: 211°C/W
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
700
Multiple Of:
100
Total
$385.00
USD
Quantity
Unit Price
40
$0.57
125
$0.56
300
$0.55
1,250
$0.535
3,000+
$0.515
Product Variant Information section