text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6544T-I/SL

MCP6544 Series Quad 3.3 V 95.3°C/W Push-Pull Sub-Microamp Comparator - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6544T-I/SL - Technical Attributes
Attributes Table
Type: Sub-Microamp
No of Channels: 4
Average Bias Current-Max: 1pA
Supply Voltage: 1.6V to 5.5V
Thermal Resistance: 95.3°C/W
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2600
Multiple Of:
2600
Total
$2,834.00
USD
Quantity
Unit Price
2,600+
$1.09
Product Variant Information section