MCP6547-E/MS in Tube by Microchip | Comparators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6547-E/MS

MCP6547 Series 5.5 V 1 pA Open-Drain Output Sub-Microamp Comparator - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6547-E/MS - Technical Attributes
Attributes Table
Type: General Purpose
No of Channels: 2
Average Bias Current-Max: 1pA
Supply Voltage: 1.65V to 5.5V
Thermal Resistance: 206°C/W
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
700
Multiple Of:
100
Total
$399.00
USD
Quantity
Unit Price
1
$0.60
50
$0.585
200
$0.57
750
$0.555
2,500+
$0.525
Product Variant Information section