text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6547T-I/SN

MCP6547 Series 5.5 V 1 pA SMT Open-Drain Output Sub-Microamp Comparator-SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6547T-I/SN - Technical Attributes
Attributes Table
Type: General Purpose
No of Channels: 2
Average Bias Current-Max: 1pA
Supply Voltage: 1.6V to 5.5V
Thermal Resistance: 149.5°C/W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$1,699.50
USD
Quantity
Unit Price
3,300+
$0.515
Product Variant Information section