text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6549-I/SL

MCP6546 Series 5.5 V 1 pA Open-Drain Output Sub-Microamp Comparator - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6549-I/SL - Technical Attributes
Attributes Table
Type: General Purpose
No of Channels: 4
Average Bias Current-Max: 1pA
Supply Voltage: 1.65V to 5.5V
Thermal Resistance: 95.3°C/W
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
342
Multiple Of:
57
Total
$386.46
USD
Quantity
Unit Price
57
$1.15
228
$1.13
570
$1.12
1,425
$1.11
2,280+
$1.09
Product Variant Information section