text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6567-E/SN

MCP6567 Series 5.5 V 1 pA Low Power Open-Drain Output Comparator - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6567-E/SN - Technical Attributes
Attributes Table
Type: General Purpose
No of Channels: 2
Average Bias Current-Max: 1pA
Supply Voltage: 1.8V to 5.5V
Thermal Resistance: 163°C/W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MCP6567 families of Open-Drain output comparators are offered in single, dual and quad configuration.

These comparators are optimized for low power, single-supply operation with greater than rail-to-rail input operation. The open drain output of the MCP6566 family with a pull-up resistor, can be used as a level shifter for any desired voltage from 1.6 V to 5.5 V.

Features:

  • Propagation Delay at 1.8 VDD:
  • 56 ns (typical) High to Low
  • Low Quiescent Current: 100 µA (typical)
  • Input Offset Voltage: ±3 mV (typical)
  • Rail-to-Rail Input: VSS - 0.3 V to VDD + 0.3 V
  • Open-Drain Output
  • Wide Supply Voltage Range: 1.8 V to 5.5 V
  • Available in Single, Dual, and Quad
  • Packages: SC70, SOT-23-5, SOIC, MSOP, TSSOP

Applications:

  • Laptop computers
  • Mobile Phones
  • Hand-held Electronics
  • RC Timers
  • Alarm and Monitoring Circuits
  • Window Comparators
  • Multi-vibrators
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,900
Factory Lead Time:
N/A
Minimum Order:
600
Multiple Of:
100
Total
$402.00
USD
Quantity
Unit Price
30
$0.70
100
$0.685
300
$0.67
1,000
$0.655
3,000+
$0.625
Product Variant Information section