text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP65R41T-2402E/CHY

MCP65R Series 3 uA 2.4 V Reference 2% Tol Push-Pull Out Comparator - SOT23-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP65R41T-2402E/CHY - Technical Attributes
Attributes Table
Type: Sub-Microamp
No of Channels: 1
Average Bias Current-Max: 1pA
Supply Voltage: 1.8V to 5.5V
Thermal Resistance: 190.5°C/W
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
5 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,305.00
USD
Quantity
Unit Price
3,000
$0.435
6,000+
$0.425
Product Variant Information section