text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC833YM5-TR

MIC833 Series Single 5.5 V Comparator and Reference with Adj. Hystersis SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC833YM5-TR - Technical Attributes
Attributes Table
Type: Voltage Reference
No of Channels: 1
Supply Voltage: 1.5V to 5.5V
Thermal Resistance: 260°C/W
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

MIC833YM5 TR is a micropower precision dual voltage comparator with an on-chip reference and latch. High- and low-voltage thresholds are adjusted independently, allowing for wide hysteresis.

Three external resistors determine the threshold voltages. Voltage detection thresholds are accurate to 1.5%. Supply current is extremely low (1 μA, typical), making it ideal for portable applications. The MIC833 is supplied in Micrel’s IttyBitty™ 5-lead SOT-23- 5 package.

Key Features:

  • Optimized for PDAs, cellular telephones, pagers, and other battery-powered devices.
  • Inputs and output can pulled up to 6 V regardless of supply voltage.
  • Independently adjustable high- and low-voltage thresholds.
  • High ±1.5% voltage threshold accuracy.
  • Extremely low 1 μA typical supply current.
  • Immune to brief input transients.
  • 5-lead SOT-23 package.

Applications:

  • PDAS.
  • Pagers.
  • Cordless phones.
  • Consumer electronics.
  • Embedded controllers.
  • Personal electronics.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
45,000
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,695.00
USD
Quantity
Unit Price
3,000
$0.565
6,000+
$0.55
Product Variant Information section