text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC841LYC5-TR

MIC841 Series Single 5.5V Comparator and Reference with Adj. Hystersis - SC-70-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC841LYC5-TR - Technical Attributes
Attributes Table
Type: Voltage Reference
No of Channels: 1
Supply Voltage: 1.5V to 5.5V
Thermal Resistance: 256.5°C/W
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications

MIC841LYC5 TR and MIC842 are micropower, precision voltage comparators with an on-chip voltage reference. Both devices are intended for voltage monitoring applications. External resistors are used to set the voltage monitor threshold. When the threshold is crossed, the outputs switch polarity.

The MIC842 incorporates a voltage reference and comparator with fixed internal hysteresis; two external resistors are used to set the switching threshold voltage. The MIC841 provides a similar function with user adjustable hysteresis; this part requires three external resistors to set the upper and lower thresholds (the difference between the threshold voltages being the hysteresis voltage). Both the MIC841 and MIC842 are available with push-pull or open-drain output stage. The push-pull output stage is configured either active high or active low; the open-drain output stage is only configured active high. Supply current is extremely low (1.5 μA, typical), making it ideal for portable applications. The MIC841/2 is supplied in Micrel’s Teeny™ 5-lead SC-70 package.

Key Features:

  • Optimized for PDAs, cellular telephones, pagers, and other battery-powered devices.
  • Output can be pulled up to 6 V regardless of supply voltage (841NBC5 only).
  • High ±1.25% voltage threshold accuracy.
  • Built in hysteresis for noise suppression (MIC842).
  • Extremely low 1.5 μA typical supply current.
  • Immune to brief input transients.
  • Teeny™ 5-lead SC-70 package.

Applications:

  • PDAs.
  • Pagers.
  • Cordless phones.
  • Consumer electronics.
  • Embedded controllers.
  • Personal electronics.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,725.00
USD
Quantity
Unit Price
3,000+
$0.575
Product Variant Information section