text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC841LYMT-T5

Analog Comparators 1.5 UV Comparator with 1.25% 1.24V Ref

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC841LYMT-T5 - Technical Attributes
Attributes Table
Type: Voltage Reference
Configuration: Single
No of Channels: 1
Supply Voltage: 1.5V to 5.5V
Output Type: Push Pull
Thermal Resistance: 92°C/W
Output Current: 20mA
Operating Temp Range: -40°C to +85°C
Package Style:  TDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$357.50
USD
Quantity
Unit Price
500
$0.715
1,000
$0.705
1,500
$0.70
2,500
$0.69
5,000+
$0.675
Product Variant Information section