text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC842HYMT-TR

MIC842 Series 5.5 V 173 °C/W Micro Power precision Voltage Comparator - TDFN-4

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC842HYMT-TR - Technical Attributes
Attributes Table
Type: Voltage
No of Channels: 1
Supply Voltage: 1.5V to 5.5V
Thermal Resistance: 173°C/W
Package Style:  TDFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
80,000
Factory Lead Time:
4 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,500.00
USD
Quantity
Unit Price
5,000+
$0.70
Product Variant Information section