text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC842LYC5-TR

MIC841 Series Single 5.5V Comparator and Reference with Adj. Hystersis - SC-70-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Microchip MIC842LYC5-TR - Technical Attributes
Attributes Table
Type: Voltage Reference
No of Channels: 1
Supply Voltage: 1.5V to 5.5V
Thermal Resistance: 256.5°C/W
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications

The MIC842LYC5 TR is a micropower, precision voltage comparator with an on-chip voltage reference. Available in surface mount SC-70-5 package.

This device incorporates a voltage reference and comparator with fixed internal hysteresis; two external resistors are used to set the switching threshold voltage.

Features:

  • 1.5 V to 5.5 V operating range
  • 1.5 µA typical supply current
  • ±1.25% voltage threshold accuracy
  • 10 nA max input leakage current over temperature
  • 10 µs propagation delay
  • Internal 20mV hysteresis
  • Output options
    • Push-pull, active high
    • Push-pull, active low
    • Open drain, active low
  • Open drain output can be pulled to 6 V regardless of VDD
  • Immune to brief input transients
  • Teeny 5-pin SC-70 package

Applications:

  • Smartphones
  • PDAs
  • Precision battery monitoring
  • Battery chargers
Pricing Section
Global Stock:
3,000
USA:
3,000
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,845.00
USD
Quantity
Unit Price
3,000+
$0.615
Product Variant Information section