text.skipToContent text.skipToNavigation

Manufacturer Part #

NCS2200AMUT1G

NCS2200A Series 6 V 1 pA Surface Mount Low Voltage Comparator - UDFN-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCS2200AMUT1G - Technical Attributes
Attributes Table
Type: General Purpose
No of Channels: 1
Average Bias Current-Max: 1pA
Supply Voltage: 0.85V to 6V
Thermal Resistance: 350°C/W
Package Style:  UDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$930.00
USD
Quantity
Unit Price
3,000
$0.157
6,000
$0.155
9,000
$0.154
12,000
$0.153
15,000+
$0.151
Product Variant Information section