text.skipToContent text.skipToNavigation

Manufacturer Part #

NCS2202SN2T1G

NCS2202 Series Comparator General Purpose Open-Drain 0.85V - 6V 17µA SMD-5 TSOP

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCS2202SN2T1G - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Single
No of Channels: 1
Average Bias Current-Max: 1pA
Supply Voltage: 0.85V to 6V
Output Type: Open Drain
Thermal Resistance: 238°C/W
Input Offset Voltage-Max: 5mV
Operating Temp Range: -40°C to +105°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$765.00
USD
Quantity
Unit Price
3,000
$0.255
6,000
$0.25
12,000+
$0.245
Product Variant Information section