Manufacturer Part #
NCS2220AMUT1G
NCS2220A Series 6 V 1 pA Surface Mount Low Voltage Comparator - UDFN-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:UDFN-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2540 | ||||||||||
Product Specification Section
onsemi NCS2220AMUT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCS2220AMUT1G - Technical Attributes
Attributes Table
| Type: | General Purpose |
| No of Channels: | 2 |
| Average Bias Current-Max: | 1pA |
| Supply Voltage: | 0.85V to 6V |
| Thermal Resistance: | 350°C/W |
| Package Style: | UDFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.42
6,000
$0.415
9,000+
$0.41
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
UDFN-8
Mounting Method:
Surface Mount