text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV2903DMR2G

NCV2903 Series Dual ±18 V / 36 V Independent Voltage Comparator - MICRO-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV2903DMR2G - Technical Attributes
Attributes Table
Type: Voltage
No of Channels: 2
Average Bias Current-Max: 25nA
Supply Voltage: 2V to 36V
Package Style:  MICRO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$639.20
USD
Quantity
Unit Price
4,000
$0.0813
8,000
$0.0799
12,000
$0.0792
20,000
$0.0782
40,000+
$0.0762
Product Variant Information section