text.skipToContent text.skipToNavigation

Manufacturer Part #

TS3011ICT

SOT 323 5LDS

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1548
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Single
No of Channels: 1
Average Bias Current-Max: 100pA
Supply Voltage: 2.2V to 5V
Output Type: Rail to Rail
Thermal Resistance: 205°C/W
Input Offset Voltage-Max: 8mV
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications
The TS3011ICT is a single comparator features a highspeed response time with rail-to-rail inputs. Specified for a supply voltage of 2.2 to 5 V, this comparator can operate over a wide temperature range of -40°C to +125°C.

The TS3011 offers micropower consumption as low as a few hundred microamperes, thus
providing an excellent ratio of power consumption current versus response time.

Features:

  • Propagation delay: 8 ns
  • Low current consumption: 470 μA typ at 5 V
  • Rail-to-rail inputs
  • Push-pull outputs
  • Supply operation from 2.2 to 5 V
  • Wide temperature range: -40°C to +125°C
  • ESD tolerance: 2 kV HBM/200 V MM
  • Latch-up immunity: 200 mA
  • SMD packages

Applications:

  • Telecoms
  • Instrumentation
  • Signal conditioning
  • High-speed sampling systems
  • Portable communication systems
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$1,365.00
USD
Quantity
Web Price
3,000
$0.455
6,000
$0.43
9,000
$0.41
12,000
$0.39
15,000+
$0.37
Product Variant Information section