text.skipToContent text.skipToNavigation

Manufacturer Part #

TS3021IYCT

TS3021 Series 5 V Push-Pull Output Single Comparator - SC-70-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2219
Product Specification Section
STMicroelectronics TS3021IYCT - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Single
No of Channels: 1
Average Bias Current-Max: 0.16µA
Supply Voltage: 1.8V to 5V
Output Type: Push Pull
Thermal Resistance: 81°C/W
Input Offset Voltage-Max: 6mV
Output Current: 51mA
Quiescent Current: 115µA
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.82
USD
Quantity
Unit Price
1
$0.815
15
$0.765
75
$0.74
300
$0.715
1,500+
$0.68