text.skipToContent text.skipToNavigation

Manufacturer Part #

TS3121IYCT

Analog Comparators Rail-to-rail, open-drain comparator with embedded fail-safe

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2432
Product Specification Section
STMicroelectronics TS3121IYCT - Technical Attributes
Attributes Table
Type: General Purpose
No of Channels: 1
Average Bias Current-Max: 50pA
Supply Voltage: 1.7V to 5V
Output Type: Open-Drain / Rail to Rail
Input Offset Voltage-Max: 6mV
Output Current: 140mA
Quiescent Current: 125µA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
Cost Per Unit
$5.14
Unit Price:
$1.64 USD Each
Total
$10.28
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.