text.skipToContent text.skipToNavigation

Manufacturer Part #

TS331IQT

TS331 Series 5 V 40 nA Surface Mount Single Voltage Comparator - DFN-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS331IQT - Technical Attributes
Attributes Table
Type: Voltage
Configuration: Single
No of Channels: 1
Average Bias Current-Max: 40nA
Supply Voltage: 1.6V to 5V
Output Type: Open Drain
Thermal Resistance: 40°C/W
Input Offset Voltage-Max: 5mV
Output Current: 93mA
Operating Temp Range: -40°C to +125°C
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,920.00
USD
Quantity
Unit Price
3,000+
$0.64
Product Variant Information section