text.skipToContent text.skipToNavigation

Manufacturer Part #

TS332IYDT

TS332 Series 5 V 100 nA Surface Mount Dual General Purpose Comparator - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS332IYDT - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Dual
No of Channels: 2
Average Bias Current-Max: 100nA
Supply Voltage: 1.6V to 5V
Output Type: Open Drain
Thermal Resistance: 125°C/W
Input Offset Voltage-Max: 6mV
Output Current: 93mA
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,425.00
USD
Quantity
Unit Price
2,500
$0.57
5,000+
$0.555
Product Variant Information section