text.skipToContent text.skipToNavigation

Manufacturer Part #

TS372IDT

TS372 Series 16 V 100 pA Low Power Dual CMOS Voltage Comparator - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS372IDT - Technical Attributes
Attributes Table
Type: Differential
Configuration: Dual
No of Channels: 2
Average Bias Current-Max: 300pA
Supply Voltage: 3V to 16V
Output Type: Open Drain
Thermal Resistance: 175°C/W
Response Time: 600ns
Input Offset Voltage-Max: 10mV
Output Current: 20mA
Quiescent Current: 375µA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,850.00
USD
Quantity
Unit Price
2,500
$0.375
5,000
$0.37
7,500
$0.365
10,000+
$0.36
Product Variant Information section