text.skipToContent text.skipToNavigation

Manufacturer Part #

TS374CDT

TS374 Series 3 to 16 V 100 pA Differential Quad CMOS Voltage Comparator -SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS374CDT - Technical Attributes
Attributes Table
Type: Differential
No of Channels: 4
Average Bias Current-Max: 1pA
Supply Voltage: 3V to 16V
Input Offset Voltage-Max: 10mV
Output Current: 20mA
Quiescent Current: 250µA
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,775.00
USD
Quantity
Unit Price
2,500
$0.36
5,000
$0.355
7,500
$0.35
10,000+
$0.345
Product Variant Information section