text.skipToContent text.skipToNavigation

Manufacturer Part #

TS391RILT

TS391 Series 36 V 250 nA SMT Low-Power Single Voltage Comparator - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
STMicroelectronics TS391RILT - Technical Attributes
Attributes Table
Type: Voltage
No of Channels: 1
Average Bias Current-Max: 250nA
Supply Voltage: 2V to 36V
Thermal Resistance: 250°C/W
Input Offset Voltage-Max: 5mV
Output Current: 16mA
Quiescent Current: 1.25mA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$780.00
USD
Quantity
Unit Price
3,000
$0.26
9,000
$0.255
15,000+
$0.25
Product Variant Information section