text.skipToContent text.skipToNavigation

Manufacturer Part #

TS391RIYLT

Low power, single voltage comparator

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2239
Product Specification Section
STMicroelectronics TS391RIYLT - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Quad
No of Channels: 1
Average Bias Current-Max: 250nA
Supply Voltage: 2V to 36V
Output Type: CMOS / TTL
Thermal Resistance: 250°C/W
Response Time: 1.3µs
Input Offset Voltage-Max: 5mV
Output Current: 16mA
Quiescent Current: 1.25mA
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
177
USA:
177
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.50
USD
Quantity
Unit Price
1
$0.50
15
$0.47
75
$0.45
300
$0.435
1,500+
$0.415
Product Variant Information section