text.skipToContent text.skipToNavigation

Manufacturer Part #

TS391SN2T1G

TS391 Series 36 V 400 nA SMT Single General Purpose Comparator - SC-74A

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi TS391SN2T1G - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Single
No of Channels: 1
Average Bias Current-Max: 400nA
Supply Voltage: 2V to 36V
Input Offset Voltage-Max: 1mV
Output Current: 16mA
Quiescent Current: 1.25mA
Operating Temp Range: -65°C to +150°C
Package Style:  SC-74A (TSOP-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,200.00
USD
Quantity
Unit Price
3,000
$0.205
6,000
$0.20
12,000
$0.199
15,000+
$0.196
Product Variant Information section