text.skipToContent text.skipToNavigation

Manufacturer Part #

TS393IDT

TS393 Series 16 V 600 pA SMT Micropower Dual CMOS Voltage Comparator - SOP-8

Product Specification Section
STMicroelectronics TS393IDT - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Dual
No of Channels: 2
Average Bias Current-Max: 600pA
Supply Voltage: 2.7V to 16V
Output Type: Open Drain
Thermal Resistance: 125°C/W
Response Time: 2.5µs
Input Offset Voltage-Max: 5mV
Output Current: 20mA
Quiescent Current: 25µA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,550.00
USD
Quantity
Unit Price
2,500
$0.315
5,000
$0.31
12,500+
$0.305